MaxLinear XR3073XID-F

IC Transceiver Full 1/1 14SOIC / Low Power 18V Tolerant RS-485/RS-422 +3.3V Transceivers
$ 2.5
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3073XID-F.

IHS

Datasheet24 pages26 years ago

Newark

Future Electronics

CAD Models

Download MaxLinear XR3073XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14

Descriptions

Descriptions of MaxLinear XR3073XID-F provided by its distributors.

IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
XR3073 Series 1M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-14
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 1Mbps 30ns 1.65mm
RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs
EXAR XR3073XID-F, LINE TRANSCEIVER, EIA/TIA-485, 3.3 V, 14-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC
IC TXRX RS485/422 1MBPS 14SOIC
TRANSCEIVER, 1MBPS, RS422/485, NSOIC-14; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:XR3073X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar