Texas Instruments ISO35DW

1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO35DW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Augswan

Farnell

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ISO35DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
Stock
176,345
310,916
Authorized Distributors
0
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
340 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO35DW.

Related Parts

Texas InstrumentsISO15DW
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO15DWR
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
Texas InstrumentsISO35DWR
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
MaxLinearXR3073XID-F
IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments ISO35DW provided by its distributors.

1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
ISOLATED 3.3-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS | DG ISO 2.5KV RS422/RS485 16SOIC
IC, FULL-DUPLEX RS485Transceivers16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:35; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO35DW .
  • ISO35DW.