Texas Instruments INA201AIDGKR

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
$ 2.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA201AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-84.02%

CAD Models

Download Texas Instruments INA201AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.426
$ 3.466
Stock
369,056
99,178
Authorized Distributors
4
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA201AIDGKR.

Related Parts

Texas InstrumentsTPS60241DGKT
Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, PDSO8
Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsTPS54062DGKR
4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA201AIDGKR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Comparator Single 18V 8-Pin VSSOP T/R / IC CURRENT MONITOR 3.5% 8VSSOP
CURRENT SENSE AMPLIFIER, 250KHZ, MSOP-8
1.85mA 2.7V 2.7V -16V~80V 18V VSSOP-8 , 1.1mm
VSSOP-8 Current-Sensing Amplifiers ROHS
Current Shunt Monitor 8-Pin VSSOP T/R
IC CURRENT MONITOR 3.5% 8VSSOP
CURRENT SENSE AMPLIFIER, 250KHZ, MSOP-8; No. of Amplifiers: 2 Amplifier; Input Bias Current: 16µA; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA201AIDGKR .