Texas Instruments TPS60241DGKT

Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, PDSO8
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60241DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet14 pages24 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments TPS60241DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.778
$ 0.778
Stock
372,561
1,003,982
1,003,982
Authorized Distributors
5
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
25 mA
25 mA
25 mA
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.875 V
4.875 V
4.875 V
Max Output Voltage
5.125 V
5.125 V
5.125 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS60240DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60243DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60242DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60241DGKT provided by its distributors.

Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, PDSO8
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 5.0V Output For VCO Supply 8-VSSOP -40 to 85
TPS60241 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 3mm 25mA 376mW
IC, V REG, 5V, SMD, MSOP8; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 8Broche(s); Courant, sortie: 12mA; Tension de sortie fixe Nom
Ic, V Reg, 5V, Smd, Msop8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Msop; No. Of Pins:8Pins; Output Current:12Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60241DGKT
IC, Voltage Regulators, 5V, SMD, MSOP8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; DC / DC Converter IC Case:MSOP; No. of Pins:8Pins; Output Current:12mA; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:Buck-Boost; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:2.5%; Frequency:160kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:5V; Output Voltage Nom.:5V; Primary Input Voltage:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:Boost-Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60241DGKT .