Texas Instruments TPS54062DGKR

4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-VSSOP -40 to 125
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54062DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet36 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

LCSC

Arrow.cn

Farnell

Inventory History

3 month trend:
-45.95%

CAD Models

Download Texas Instruments TPS54062DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-3/2K5
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54062DGKR provided by its distributors.

4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-VSSOP -40 to 125
Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.05A 8-Pin VSSOP T/R / IC REG BUCK ADJ 50MA SYNC 8VSSOP
Switching Regulator, Current-mode, 0.05A, 400kHz Switching Freq-Max, PDSO8
Buck Yes 100KHz~400KHz Adjustable 1 58V 800mV 60V 4.7V VSSOP-8 , 1.1mm
Yes Step-down type -40℃~+125℃@(TJ) 1 Step-down Adjustable 0.8V~58V 50mA 4.7V~60V 400kHz TSSOP-8-3.0mm DC-DC Converters ROHS
IC REG BUCK ADJ 50MA SYNC 8VSSOP
TPS54062 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 12V 3mm 50mA 100kHz~400kHz
Buck, Sync, Adj, 50Ma, 8Msop; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.7V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:8Pins; Output Current:50Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54062DGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54062DGKR .