Texas Instruments INA201AIDGKT

High-Side Measurement Current-Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA201AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-3.23%

CAD Models

Download Texas Instruments INA201AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 2.36
Stock
187,405
453,607
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA201AIDGKT.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Texas Instruments INA201AIDGKT provided by its distributors.

High-Side Measurement Current-Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125
Operational Amplifier, 1 Func, 2500uV Offset-Max, PDSO8
Regulator 2.7V to 18V 1.85mA -16V~80V VSSOP-8, SMD, Adhesive Mount, 950μm H
IC, CURR-SHUNT MONITOR 8-MSOP; No. of Amplifiers:1; Input Bias Current:16µA; Input Offset Voltage:2.5mV; Gain dB Max:50dB; Bandwidth:300kHz; CMRR:100dB; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 18V; Supply Current:1.35mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:201; Bias Current:16µA; Common Mode Voltage VCM:80V; Gain Bandwidth:300kHz; Package / Case:MSOP; Supply Voltage Max:18V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA201AIDGKT .
  • INA201AIDGKT.