Texas Instruments INA200AIDGKR

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA200AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+187%

CAD Models

Download Texas Instruments INA200AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 3.37
Stock
975,787
400,893
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA200AIDGKR.

Related Parts

Texas InstrumentsTPS54062DGKR
4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-VSSOP -40 to 125
Texas InstrumentsLM5009MMX
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA200AIDGKR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Power Management ICs (PMICs); INA200AIDGKR; TEXAS INSTRUMENTS; 8; 0 m; 3 mm; VSSOP
Current Sense Amplifier, 500Khz, Vssop; No. Of Amplifiers:2 Amplifier; Input Bias Current:16Μa; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:500Khz; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA200AIDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA200AIDGKR .
  • INA200AIDGKR.