Texas Instruments LM5008MM

9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Farnell

DigiKey

TME

Inventory History

3 month trend:
-98.80%

CAD Models

Download Texas Instruments LM5008MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5008MM.

Related Parts

Texas InstrumentsLM3485MM
4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsTPS60502DGS
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS60502DGSR
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments LM5008MM provided by its distributors.

9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Buck No 50KHz~600KHz Adjustable 1 75V 2.5V 95V 9.5V VSSOP-8 SMD mount,glue mount 1.1mm(height)
Switching Regulator, Current-mode, 0.35A, 600kHz Switching Freq-Max, PDSO8
BUCK BIAS REG, 100V, 5008, MSOP8; Primary Input Voltage:95V; No. of Outputs:1; Output Voltage:90V; Output Current:350mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5008; Frequency:600kHz; IC Generic Number:5008; Input Voltage Max:95V; Input Voltage Min:9.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:350mA; Output Voltage Max:7.4V; Output Voltage Min:2.5V; Package / Case:MSOP; Supply Voltage Max:95V; Supply Voltage Min:9.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5008MM .