Texas Instruments INA200AIDGKT

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
$ 3.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA200AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-7.34%

CAD Models

Download Texas Instruments INA200AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.439
$ 2.976
Stock
412,439
848,192
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA200AIDGKT.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Texas Instruments INA200AIDGKT provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Current Sense Amplifier, Open-Drain, 1 Amplifier, 16 A, MSOP, 8 Pins, -40 C, 125 C
Operational Amplifier, 1 Func, 2500uV Offset-Max, PDSO8
Texas Instruments Current Sense Amplifier, MSOP Package
IC, CURR-SHUNT MONITOR 8-MSOP; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 16µA; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Tempér
Ic, Curr-Shunt Monitor 8-Msop; No. Of Amplifiers:1 Amplifier; Input Bias Current:16Μa; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:500Khz; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA200AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA200AIDGKT .
  • INA200AIDGKT.