Texas Instruments INA199B2QDCKRQ1

AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B2QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

HQonline

LCSC

Inventory History

3 month trend:
-14.93%

CAD Models

Download Texas Instruments INA199B2QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.265
$ 0.265
Stock
699,976
1,484,853
1,484,853
Authorized Distributors
3
4
4
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
30 kHz
30 kHz
30 kHz
Input Offset Voltage (Vos)
5 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
140 dB
140 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsINA199B2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Texas InstrumentsINA199A2DCKR
CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA199B2QDCKRQ1 provided by its distributors.

AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125
SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R
IC OP AMP CUR SEN 30KHZ SC70-6 / Current-Shunt Monitor
140dB 100¦ÌA Voltage 20mA 100mV -0.1V -100mV~26V 26V SC-70-6 , 1mm
LDO Regulators; INA199B2QDCKRQ1; TEXAS INSTRUMENTS; 6
SC-70-6 Current-Sensing Amplifiers ROHS
INA199-Q1 AEC-Q100, 26V, BI-DIRE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.