Texas Instruments INA199A2DCKR

CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6; ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A2DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+36.96%

CAD Models

Download Texas Instruments INA199A2DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.603
Stock
1,235,578
1,160,066
Authorized Distributors
3
5
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsINA199A1DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199A3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199A3DCKT
IC OPAMP CURR SENSE 14KHZ SC70-6 / Current Sense Regulator High/Low-Side SC-70-6
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA199A2DCKR provided by its distributors.

CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA199A2DCKR .
  • INA199A2DCKR.