onsemi NCS199A3SQT2G

Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS199A3SQT2G.

IHS

Datasheet5 pages10 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCS199A3SQT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
522,159
18,543,962
Authorized Distributors
2
2
Input Offset Voltage (Vos)
5 µV
5 µV
Common Mode Rejection Ratio
120 dB
120 dB
Voltage Gain
-
-
Bandwidth
40 kHz
60 kHz
Gain Bandwidth Product
-
-
Input Bias Current
60 µA
60 µA
Slew Rate
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Texas InstrumentsINA199A2DCKR
CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Texas InstrumentsINA199A2DCKT
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199A1DCKT
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps

Descriptions

Descriptions of onsemi NCS199A3SQT2G provided by its distributors.

Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
NCS199A3 Series 200 dBi 2.7 - 26 V 40 kHz SMT Current-Shunt Monitor - SC-70-6
Current Sense Amplifier, Voltage Output, 1, 60 A, Sc-70, 6, -40 C, 125 C Rohs Compliant: Yes
RoHS Compliant e3 Tin (Sn) Cut Tape (CT) op amp buffer circuit 2mm 60muA 2.7V 40kHz
SP AMP Current Shunt Monitor Single R-R I/O 26V 6-Pin SC-70 T/R
Bi-Directional Zero-Drift | IC CURR SENSE 1 CIRCUIT SC88
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
CURRENT SENSE AMPLIFIER, 40KHZ, SC-70-6
Current-Shunt Monitors, Voltage Output
POWER SUPPLY SUPPORT CIRCUIT, FI
IC CURRENT SENSE 1 CIRCUIT SC88
CURRENT SENSE AMPLIFIER, 40KHZ, SC-70-6; No. of Amplifiers: 1 Amplifier; Input Bias Current: 60µA; Amplifier Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 40kHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 26V; Input Offset Voltage: 5µV; CMRR: 120dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd