Texas Instruments INA199B2RSWR

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B2RSWR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages18 years ago

HQonline

Inventory History

3 month trend:
-15.04%

CAD Models

Download Texas Instruments INA199B2RSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.624
Stock
333,653
321,402
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
1
-
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
30 kHz
-
Input Offset Voltage (Vos)
5 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
65 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199B1RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199B3RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby

Descriptions

Descriptions of Texas Instruments INA199B2RSWR provided by its distributors.

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Voltage Output, High or Low Side Measurement, Bi-Directional Zerø-Drift Series CURRENT SHUNT MONITOR | IC OPAMP CURR SENSE 30KHZ 10UQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: VQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.