Texas Instruments INA170EA/2K5

2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA170EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
-17.51%

CAD Models

Download Texas Instruments INA170EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.82
$ 6.4
Stock
222,131
146,035
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA170EA/2K5.

Related Parts

Texas InstrumentsOPA2344EA/2K5
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV602MMX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV602MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA170EA/2K5 provided by its distributors.

2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
SP Amp Current Sense Amp Single 40V Automotive 8-Pin VSSOP T/R
Current Shunt Monitor, 400Khz, Msop8; No. Of Amplifiers:1 Amplifier; Input Bias Current:10Μa; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Bandwidth:400Khz Rohs Compliant: Yes |TEXAS INSTRUMENTS INA170EA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA170EA-2K5
  • INA170EA/2K5 .
  • INA170EA2K5