Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV602MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV602MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV602MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.376
Stock
520,708
768,417
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV602MM/NOPB.

Related Parts

Texas InstrumentsLMV602MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV358QDDUR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV358IDDUR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LMV602MM/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 0.02pA 1V/us 1MHz VSSOP-8 Operational Amplifier ROHS
Op Amp, 2 Ch, Rail-to-Rail, 1V/μs, 39nV/rtHz@5V 1MHz, 100μA Shutdown, 113mA, 2.7V-5.5V, 550μV, 0.02pA, VSSOP-8, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV602MMNOPB