Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV602MMX/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV602MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-46.01%

CAD Models

Download Texas Instruments LMV602MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.453
Stock
744,617
446,597
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV602MMX/NOPB.

Related Parts

Texas InstrumentsLMV602MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV358QDDUR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV358IDDUR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LMV602MMX/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV602 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 700muV 1000kHz
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas Instruments General purpose operational amplifier, single channel, VSSOP (DGK)encapsulation, Single power supply, surface mount, 8Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV602MMXNOPB