Texas Instruments INA170EA/250

2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
$ 6.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA170EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments INA170EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 5.82
Stock
146,048
208,630
Authorized Distributors
2
2
Input Offset Voltage (Vos)
200 µV
1 mV
Common Mode Rejection Ratio
100 dB
120 dB
Voltage Gain
-
-
Bandwidth
400 kHz
400 kHz
Gain Bandwidth Product
-
-
Input Bias Current
10 µA
10 µA
Slew Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
Case/Package
VSSOP
VSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA170EA/250.

Related Parts

Texas InstrumentsINA827AIDGK
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA826AIDGKR
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA826AIDGK
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA170EA/250 provided by its distributors.

2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
Current Sense Amplifier, Bidirectional, 2, 10 A, MSOP, 8, -40 C, 85 C
TEXAS INSTRUMENTS INA170EA/250 IC, CURRENT SHUNT MONITOR, 400KHZ, MSOP8
SP Amp Current Sense Amp Single 40V Automotive 8-Pin VSSOP T/R
CURRENT SENSE AMP, 400KHZ, MSOP-8
IC CURRENT SHUNT MONITOR 8VSSOP
Operational Amplifier, 1 Func, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA170EA250