Texas Instruments INA125U/2K5

Instrumentation Amplifier with Precision Voltage eference 16-SOIC
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA125U/2K5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments INA125U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.417
$ 4.417
Stock
286,456
191,300
191,300
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
150 kHz
150 kHz
150 kHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
460 µA
460 µA
460 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA125U
INSTRUMENTATION AMPLIFIER WITH PRECISION VOLTAGE REFERENCE | IC INST AMP 1 CIRCUIT 16SOIC
Texas InstrumentsINA125UA
Texas Instruments INA125UA Op-amp buffer amplifier precision signal processing
Texas InstrumentsINA125UA/2K5
Instrumentation Amplifier with Precision Voltage eference 16-SOIC

Descriptions

Descriptions of Texas Instruments INA125U/2K5 provided by its distributors.

Instrumentation Amplifier with Precision Voltage eference 16-SOIC
IC INST AMP 1 CIRCUIT 16SOIC Instrumentation Amplifier 1 Circuit 16-SOIC
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDSO16
SP Amp INSTR Amp Single ±18V/36V 16-Pin SOIC T/R
150kHz Instrumentation Amp, 100dB CMRR, 16-SOIC
Instrumentation Amplifiers w/Precision Voltage Reference

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA125U-2K5
  • INA125U2K5