Texas Instruments HPC46003V20/63SN

Microcontroller, 16-BIT, Hpc Cpu / * Microcontroller IC

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HPC46003V20/63SN.

CAD Models

Download Texas Instruments HPC46003V20/63SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsHPC36004V30/NOPB
ROHS3Compliant Surface Mount ROMless External Microcontroller 85C 30MHz 512x 8 5.5V
Texas InstrumentsHPC36003V20/NOPB
IC MCU 16BIT ROMLESS 68PLCC / MCU 16-bit HPC CISC 8KB ROM 5V 68-Pin PLCC
Texas InstrumentsHPC36003V20
MCU 16-bit HPC CISC 8KB ROM 5V 68-Pin PLCC
MICROCHIP PIC17C752-33/L,8BIT PIC MICROCONTROLLER,33MHZ,8KX16 EEPROM,68-PIN PLCC
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC
68 Pin, 16Kb Otp, 678 Ram, 50 I/O, Rohs Compliant: Yes |Microchip Technology PIC17C752-33E/L

Descriptions

Descriptions of Texas Instruments HPC46003V20/63SN provided by its distributors.

MICROCONTROLLER, 16-BIT, HPC CPU / * Microcontroller IC
MCU 16-bit HPC CISC 8KB ROM 5V 68-Pin PLCC Tube
Non-RoHS Compliant Microcontroller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.