Microchip PIC17C752-33/L

Microchip PIC17C752-33/L, 8 Bit Pic Microcontroller, 33MHZ, 8KX16 EEPROM, 68-PIN Plcc
$ 13.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-33/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.32%

CAD Models

Download Microchip PIC17C752-33/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.42
$ 15.81
Stock
1,107,147
79,809
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
678 B
678 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
50
50
Peripherals
PWM
-
Case/Package
PLCC
PLCC
Number of Pins
68
68
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
125 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation, 0CANpassageway
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC

Descriptions

Descriptions of Microchip PIC17C752-33/L provided by its distributors.

MICROCHIP PIC17C752-33/L,8BIT PIC MICROCONTROLLER,33MHZ,8KX16 EEPROM,68-PIN PLCC
RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQCC68
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube
IC, PIC17C752-33/L,OTP 16b MCU 2K ROM, 50I/O, 33MHz, 68PLCC
Microchip PIC17 MCU, PIC Core, 68-Pin, PLCC Package, 0 CAN Channel
PIC17 Series 16 kB Flash 678 B RAM 33 MHz 8-Bit Microcontroller - PLCC-68
Plcc 16 Kb Otp, 678 Ram, 50 I/O Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-33-L
  • PIC17C752-33/L.