Microchip PIC17C752-33E/L

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C752-33E/L
$ 15.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-33E/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C752-33E/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.81
$ 13.42
Stock
79,809
1,107,147
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
678 B
678 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
50
50
Peripherals
-
PWM
Case/Package
PLCC
PLCC
Number of Pins
68
68
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
125 °C
70 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation, 0CANpassageway
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC T/R

Descriptions

Descriptions of Microchip PIC17C752-33E/L provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C752-33E/L
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube
IC ADC 8BIT FOLD INTERP 144FCBGA
16 KB OTP; 678 RAM; 50 I/O 68 PLCC TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-33EL