What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments HPC36004V30/NOPB

ROHS3Compliant Surface Mount ROMless External Microcontroller 85C 30MHz 512x 8 5.5V
$ 11.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HPC36004V30/NOPB.

Arrow Electronics

Datasheet37 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments HPC36004V30/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsHPC36003V20/NOPB
IC MCU 16BIT ROMLESS 68PLCC / MCU 16-bit HPC CISC 8KB ROM 5V 68-Pin PLCC
Texas InstrumentsHPC46003V20
HIGH-PERFORMANCE MICROCONTROLLER Microcontroller, 16-Bit, HPC CPU, 20MHz, CMOS, PQCC68
Texas InstrumentsHPC46003V20/NOPB
Microcontroller, 52, 20 MHz, ROM, ROM LESS DEVICE, PLCC, 70 DEGC, 0 DEGC
Microchip PIC17Series microcontroller, PICkernel, 68needle, PLCCencapsulation, 0CANpassageway
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C752-33E/L
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 84-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments HPC36004V30/NOPB provided by its distributors.

ROHS3Compliant Surface Mount ROMless External Microcontroller 85C 30MHz 512x 8 5.5V
MCU 16-bit HPC CISC 16KB ROM 5V 68-Pin PLCC
16BIT ROMLS MICROCTRL IND TEMP <AZ
4.5V~5.5V 30MHz 4KB ROM 16KB DMA,PWM,WDT external 52 4.5V 5.5V 30MHz EBI,EMI,Microwire,Plus (SPI),UPI,UART,USART 16bit HPC PLCC-68 SMD mount 24.23mm(Length)*24.23mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPC36004V30-NOPB
  • HPC36004V30NOPB