Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17C756A-33E/L

PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC
$ 17.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C756A-33E/L.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.92%

CAD Models

Download Microchip PIC17C756A-33E/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.44
$ 13.925
$ 13.925
Stock
80,259
106,861
106,861
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
33 MHz
33 MHz
33 MHz
Number of I/Os
50
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
EPROM, OTP
EPROM, OTP
Memory Size
32 kB
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MICROCHIP PIC17C752-33/L,8BIT PIC MICROCONTROLLER,33MHZ,8KX16 EEPROM,68-PIN PLCC
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C752-33E/L
MicrochipPIC18C658-I/L
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC17C756A-33E/L provided by its distributors.

PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C756A-33E/L
32 KB OTP, 902 RAM, 50 I/O68 PLCC TUBE | Microchip Technology Inc. PIC17C756A-33E/L
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube
8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
IC MCU 32BIT 1MB FLASH 143WLCSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C756A-33EL
  • PIC17C756A33E/L
  • PIC17C756A33EL