Texas Instruments DS99R105SQX/NOPB

3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70
$ 5.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS99R105SQX/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS99R105SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.715
$ 7.515
Stock
141,117
161,101
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48

Descriptions

Descriptions of Texas Instruments DS99R105SQX/NOPB provided by its distributors.

3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70
FPD-Link,LVDS 24 3V 3.6V LVCMOS 960Mbps WQFN-48
IC SERIALIZER 40MHZ 24BIT 48WQFN
3-40MHz DC- Balanced 24-Bit LVDS Seriali
LVDS Serializer 1.2V 48-Pin LLP EP T/R
LINE TRANSCEIVER DS99R105 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface serializer 800mum 95mA 3V~3.6V 960Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS99R105SQXNOPB