onsemi FIN1108MTDX

FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1108MTDX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+6.50%

CAD Models

Download onsemi FIN1108MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.63
$ 3.4
Stock
362,001
315,842
Authorized Distributors
6
3
Number of Channels
8
8
Data Rate
800 Mbps
800 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
1.75 ns
1.75 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDS389DBT
70mA LVDS 0 8 3V 2.9ns 3.6V LVTTL 630Mbps TSSOP-38 SMD 1.05mm H
Texas InstrumentsSN65LVDT388ADBT
HIGH-SPEED DIFFERENTIAL LINE RECEIVERS | IC OCTAL LVDS RECEIVER 38-TSSOP
Texas InstrumentsSN65LVDS388ADBT
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 SMD 9.7mm × 4.4mm × 1.15mm
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FIN1108MTDX provided by its distributors.

FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48
Repeater IC; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; IC Function:Repeater IC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330mV, which provides low EMI at ultra-low power dissipation even at high frequencies. The FIN1108 provides a VBB reference for AC coupling on the inputs. In addition, the FIN1108 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS. Product Highlights: Greater than 800Mbps Data Rate 3.3V Power Supply Operation 3.5ps Maximum Random Jitter and 135ps Maximum Deterministic Jitter Wide Rail-to-rail Common Mode Range LVDS Receiver Inputs Accept LVPECL, HSTL, and SSTL-2 Directly Ultra-low Power Consumption 20ps Typical Channel-to-channel Skew Power-off Protection 7.5kV HBM ESD Protection Meets or Exceeds the TIA/EIA-644-A LVDS Standard 48-lead TSSOP Package Open-circuit Fail-safe Protection VBB Reference Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd