Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65MLVD047ADG4

EAR99 65MLVD047 Tube LVDS Multipoint interface receiver 3.3V 0.00001A 1.75mm 2.4ns
$ 2.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD047ADG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN65MLVD047ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.708
$ 2.026
$ 2.026
Stock
97,687
435,270
435,270
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS91M047TMA/NOPB
IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M047TMAX/NOPB
125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS31D
TEXAS INSTRUMENTS SN75LVDS31D. Differential Line Driver, High Speed, LVDS, 4 Drivers
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ

Descriptions

Descriptions of Texas Instruments SN65MLVD047ADG4 provided by its distributors.

EAR99 65MLVD047 Tube LVDS Multipoint interface receiver 3.3V 0.00001A 1.75mm 2.4ns
Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
Line Driver IC; Device Type:Differential Line Driver; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ESD HBM:9kV; Input Level Type:LVTTL; Leaded Process Compatible:Yes; Output Level Type:M-LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.