Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65MLVD047ADR

70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD047ADR.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.49%

CAD Models

Download Texas Instruments SN65MLVD047ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.026
$ 2.589
$ 2.589
Stock
434,483
331,686
331,686
Authorized Distributors
4
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS91M047TMA/NOPB
IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M047TMAX/NOPB
125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS31D
TEXAS INSTRUMENTS SN75LVDS31D. Differential Line Driver, High Speed, LVDS, 4 Drivers
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65MLVD047ADR provided by its distributors.

70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
LVDS Driver 200Mbps 0.65V 16-Pin SOIC T/R
DIFFERENTIAL LINE DRIVER QUAD SOIC16, FULL REEL
5A991.B.1 65MLVD047 Tape & Reel (TR) LVDS Multipoint interface transceiver 3.3V 0.00001A 1.75mm 2.4ns
Display Interface Multipoint-LVDS Quad Diff Line Driver
IC M-LVDS QUAD LINE DVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.