Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65MLVD047AD

70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD047AD.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65MLVD047AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.589
$ 2.026
$ 2.026
Stock
5,985,905
455,082
455,082
Authorized Distributors
5
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS91M047TMA/NOPB
IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M047TMAX/NOPB
125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS31DR
EAR99 75LVDS31 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 141.690917mg 6ns
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65MLVD047AD provided by its distributors.

70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
5A991.B.1 65MLVD047 Tube LVDS Multipoint interface transceiver 3.3V 0.00001A 1.75mm 2.4ns
LVDS Driver 200Mbps 0.65V 16-Pin SOIC Tube
Display Interface Multipoint-LVDS Quad Diff Line Driver
DIFFERENTIAL LINE DRIVER QUAD SOIC16
IC QUAD LINE DVR M-LVDS 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.