Texas Instruments DS90UB904QSQE/NOPB

10 - 43MHz 18 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB904QSQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages13 years ago
Datasheet41 pages14 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments DS90UB904QSQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.1
$ 7.355
$ 7.355
Stock
154,801
420,354
420,354
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB904QSQE/NOPB.

Related Parts

Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MicrochipKSZ8863RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
STMicroelectronicsSTM32F103CBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F101C6T6A
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU

Descriptions

Descriptions of Texas Instruments DS90UB904QSQE/NOPB provided by its distributors.

10 - 43MHz 18 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
QFN-48-EP(7x7) Serializers / Deserializers ROHS
IC SER/DESER 10-43MHZ 18B 48WQFN
LVCMOS 1 1.71V FPD-Link III,LVDS 900Mbps QFN
10 - 43MHz 18 Bit Color FPD-Link III Des
LVDS Deserializer 0.412V 48-Pin LLP EP T/R
DS90UB904Q-Q1 10 - 43MHZ 18 BIT
DS90UB904 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) FPD-Link III LVDS interface deserializer 800mum 96mA 1.71V~1.89V 3V~3.6V 900Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB904QSQENOPB