STMicroelectronics STM32F101C6T6A

Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101C6T6A.

HQonline

Datasheet87 pages11 years ago

Upverter

Newark

iiiC

Arrow.cn

Inventory History

3 month trend:
-9.78%

CAD Models

Download STMicroelectronics STM32F101C6T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L052C6T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F101C6T6A provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F101C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,32 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 32 KB
STM32F Series 32 KB Flash 6 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48
MCU 32bit ARM Cortex-M3 36MHz 6KB Flash 32KB RAM DMA PDR POR PVD PWM Temp Sensor WDT I2C IrDA LINbus SPI UART USART A/D 10x12b 48-Pin LQFP-48 SMD 7mm × 7mm × 1.6mm 2V~3.6V
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 36 No. of timers: 3 Bus width: 32 Bit Interfaces: SPI / I²C / USART Package: LQFP-48 ADC resolution: 12 bit Flash memory: 32 KB RAM: 6 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101C6T6A,
  • STM32F101C6T6A.