Texas Instruments PCA9545APW

4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9545APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Farnell

Verical

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments PCA9545APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsPCA9544APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9545BPW,118
IC I2C SWITCH 4CH 20-TSSOP / I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R
Texas InstrumentsPCA9544APW
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9544APWT
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9544APWR
IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP
NXP SemiconductorsPCA9545CPW,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20

Descriptions

Descriptions of Texas Instruments PCA9545APW provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
I2C Multiplexer 1-Element 4-IN 20-Pin TSSOP Tube
TSSOP-20 Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 20TSSOP
Logic - I2C 4-Ch I2C & SMBus Multiplexer
PCA9545A 4-CHANNEL I2C AND SMBUS
TRANSLATING SW, BIDIRECTIONAL, 85DEG C; No. of Inputs:4; Output Current:10mA; Propagation Delay:1ns; No. of Pins:20Pins; Logic Case Style:TSSOP; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9545APW .