Texas Instruments DS90LV019TMX/NOPB

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV019TMX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+197%

CAD Models

Download Texas Instruments DS90LV019TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.81
$ 1.81
Stock
563,110
112,564
112,564
Authorized Distributors
4
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
48 mA
48 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV019TMX/NOPB.

Related Parts

Texas InstrumentsDS91D180TMA/NOPB
29.5mA LVTTL,M-LVDS 1 1 3V 5.5ns 3.6V LVCMOS,LVTTL,MLVDS 200Mbps SOIC-14 8.64mm*3.91mm*1.45mm
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Interface (Drivers / Receivers / Transceivers) 3V~5.5V SOIC16
Texas InstrumentsDS36C200M/NOPB
Dual high speed bi-directional differential transceiver 14-SOIC 0 to 70
Analog DevicesADM3202ARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14

Descriptions

Descriptions of Texas Instruments DS90LV019TMX/NOPB provided by its distributors.

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
48mA LVDS,LVTTL,TTL 1 1 3V 9ns 5.5V LVDS,LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-14 8.64mm*3.91mm*1.45mm
LVDS Driver/Receiver 100Mbps 0.45V 14-Pin SOIC T/R
Ic,Line Transceiver,1 Driver,1 Rcvr,Sop,14Pin,Plastic
IC DVR/RVR 3.3 OR 5V LVDS 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
LVDS Transceiver SOP-14 LVDS ICs ROHS
EAR99 DS90LV019 Tape & Reel (TR) CAN ALSO OPERATE WITH A 5V SUPPLY interface transceiver 3.3V 0.00001A 240.999296mg 7ns
3.3V OR 5V LVDS DRIVER/RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV019TMXNOPB