MaxLinear SP3491EN-L/TR

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3491EN-L/TR.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

IHS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP3491EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 1.405
Stock
242,587
377,021
377,021
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

Analog DevicesADM1491EBRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Analog DevicesADM1491EBRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485, 14-Pin SOIC N, T/R
MaxLinearSP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34LV87TMX/NOPB
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear SP3491EN-L/TR provided by its distributors.

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Full Duplex RoHS Compliant SCHMITT TRIGGER GULL WING (Type) 85C 10Mbps 60ns 8.65mm
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
transceiver 10Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 10MBPS, NSOIC14
IC TXRX RS485 FULL DUPLX 14NSOIC
Integrated Circuit Interface Transceiver; RS-422/RS-485 Interface IC; Transceiver;SP3491EN-L/TR;3.3V LoPwr Full-Dup RS485w/10Mbps; -40°C to +85°C;SMD/SMT; NSOIC-14

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3491EN-LTR