Texas Instruments DS90C241QVSX/NOPB

IC SERIAL/DESERIAL 24BIT 48-TQFP / 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
$ 7.741
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C241QVSX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C241QVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.741
$ 9.063
Stock
280,906
153,315
Authorized Distributors
0
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS99R103TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-TQFP
Texas InstrumentsDS90UR241IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Texas InstrumentsDS90UR241QVSX/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44

Descriptions

Descriptions of Texas Instruments DS90C241QVSX/NOPB provided by its distributors.

IC SERIAL/DESERIAL 24BIT 48-TQFP / 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105
LVDS Serializer 1.2V Automotive 48-Pin TQFP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C241QVSXNOPB