Texas Instruments DS90UR241IVS/NOPB

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
$ 7.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR241IVS/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

element14

Future Electronics

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments DS90UR241IVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.279
$ 9.358
$ 9.358
Stock
245,992
218,844
218,844
Authorized Distributors
1
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR241IVS/NOPB.

Related Parts

Texas InstrumentsDS99R103TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-TQFP
Texas InstrumentsDS90C241IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Texas InstrumentsDS90C241IVSX/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44

Descriptions

Descriptions of Texas Instruments DS90UR241IVS/NOPB provided by its distributors.

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
IC SER/DESER 5-43MHZ 24B 48-TQFP
LVDS Deserializer 1.1V 48-Pin TQFP Tray
FPD-Link,LVDS 24 3V 3.6V LVCMOS 1.03Gbps QFP
LINE DRIVER DS90UR241 Tray ACTIVE (Last Updated: 6days ago) interface deserializer 1.2mm 60mA 3V~3.6V 1.03Gbps
DS90UR241 5-43MHZ DC-BALANCED 24
LVDS SERIALIZER AND DESERIALIZER; Logic Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:90; Logic IC Base Number:90; Logic IC Family:Translator; Logic IC Function:Translator; No. of Channels:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Supply Current:60mA; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Translator Type:LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR241IVS/NOPB.
  • DS90UR241IVS/NOPB..
  • DS90UR241IVSNOPB