Microchip ENC424J600T-I/PT

ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC424J600T-I/PT.

Augswan

Datasheet168 pages16 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.17%

CAD Models

Download Microchip ENC424J600T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3421EEHJ+T
MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32
Texas InstrumentsTLV320AIC10CPFB
General Purpose Audio Codec, 1ADC/1DAC Ch, Automotive, 48-Pin TQFP Tray
Texas InstrumentsDIX4192IPFBR
Audio Interface Receiver/Transmitter, 1TX 1RX, Automotive, 48-Pin TQFP, T/R
Texas InstrumentsTLV320AIC10IPFB
Texas Instruments Audio Codec IC, 1passageway, 48Pin, TQFPencapsulation, 22kspssampling_rate

Descriptions

Descriptions of Microchip ENC424J600T-I/PT provided by its distributors.

ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 44-Pin TQFP T/R
IC TQFP-44 3V 3.6V 10Mbps 100Mbps Adhesive Mount 10mm × 10mm × 1mm
Ethernet Controller, 3.3V, 100Mbps, TQFP-44, RoHS
Microchip SCT
TQFP-44(10x10) Ethernet ICs ROHS
IC ETHERNET CTRLR W/SPI 44-TQFP
Microchip ENC424J600T-I/PT 以太网收发器
RS APAC
ETHERNET CONTROLLER, 10/100MBPS, TQFP-44; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 44Pins; IC Interface Type: Parallel, SPI; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC424J600T-I/PT.
  • ENC424J600T-IPT