Microchip ENC424J600-I/PT

Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
$ 4.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC424J600-I/PT.

LKR

Datasheet168 pages16 years ago

Master Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.29%

CAD Models

Download Microchip ENC424J600-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK100PHP
Ethernet PHY 10/100 Mbps, 100Mbps, 3.6V, IEEE 802.3u, LOCAL WAKE-UP, PQFP48
Analog DevicesMAX3421EEHJ+T
MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32
Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Microchip ENC424J600-I/PT provided by its distributors.

Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - TQFP-44
Ethernet Controller, Ethernet Controller, IEEE 802.3, 3 V, 3.6 V, TQFP, 44 Pins
ETHERNET CONTROLLER,10/100 BASE-T/TX, SPI, INTEGRATED MAC & PHY,24KB RAM,64P TQFP
Precision quad differential comparator, automotive grade 14-SOIC -40 to 125
CONTROLLER, ENET, 10/100, 44TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 44Pins; IC Interface Type: Parallel, SPI; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC424J600-I/PT.
  • ENC424J600-IPT
  • ENC424J600/I/PT
  • ENC424J600I/PT
  • ENC424J600IPT