Texas Instruments DS90C031TMX/NOPB

25MA Lvds 0 4 4.5V 3NS 5.5V Cmos, Ttl 155.5MBPS SOIC-16 , 9.91MM*3.91MM*1.45MM
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031TMX/NOPB.

HQonline

Datasheet15 pages14 years ago

Texas Instruments

Future Electronics

Inventory History

3 month trend:
+4.90%

CAD Models

Download Texas Instruments DS90C031TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 1.513
$ 1.513
Stock
250,548
339,994
339,994
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90C032TMX/NOPB
11mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90C032BTMX/NOPB
10mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV(Max) 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90C032TMX
EAR99 DS90C032 Tape & Reel (TR) LVDS interface transceiver 5V 0.002A 1.75mm 5ns
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
MaxLinearSP232ACN
ENHANCED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments DS90C031TMX/NOPB provided by its distributors.

25mA LVDS 0 4 4.5V 3ns 5.5V CMOS,TTL 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
LVDS quad CMOS differential line driver 16-SOIC -40 to 85
EAR99 DS90C031 Tape & Reel (TR) LVDS interface transceiver 450mV 10muA 547.485991mg 3ns
LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC T/R
LVDS Driver SOIC-16 LVDS ICs ROHS
Ic,Line Driver,4 Driver,Cmos,Sop,16Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031TMXNOPB