Texas Instruments DS90C032TMX

EAR99 DS90C032 Tape & Reel (TR) LVDS interface transceiver 5V 0.002A 1.75mm 5ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032TMX.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Sierra IC

iiiC

CAD Models

Download Texas Instruments DS90C032TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 3.463
Stock
291,083
621,267
621,267
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
155.5 Mbps
155.5 Mbps
155.5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS90C032BTMX/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsLMS202ECM/NOPB
15KV ESD ated, 5V Single Supply TIA/EIA-232 Dual Transceivers 16-SOIC -40 to 85
Analog DevicesADM489ABRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS90C032TMX provided by its distributors.

EAR99 DS90C032 Tape & Reel (TR) LVDS interface transceiver 5V 0.002A 1.75mm 5ns
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Ic,Line Receiver,Quad,Cmos,Differential,Sop,16Pin,Plastic
LVDS Receiver 155.5Mbps 16-Pin SOIC T/R
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
LVDS Receivers SOP-16 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.