Texas Instruments DS34LV86TM

3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34LV86TM.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

DigiKey

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS34LV86TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
412,933
327,641
327,641
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS26LV32ATM/NOPB
RECEIVER, LINE; DIP; + 1 MUA (MAX.); 9 MA (TYP.) @ 85 DEGC; 260 DEGC @ 4 SEC.
Texas InstrumentsDS26LV32ATMX/NOPB
Receivers 3V~3.6V 0/4 SOIC-16-150mil RS-485/RS-422 ICs ROHS
Texas InstrumentsAM26LV32INSG4
Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SO -40 to 85
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DS34LV86TM provided by its distributors.

3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Quad Receiver RS-422 16-Pin SOIC N Rail
EAR99 DS34LV86 Tube RS422RS485 interface receiver 3.3V 15mA 1.45mm 35ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.