Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LV32INSG4

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SO -40 to 85
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32INSG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26LV32INSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.669
$ 1.669
Stock
177,211
387,423
387,423
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
32 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS26LV32ATMX/NOPB
3V ENHANCED CMOS QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Analog DevicesMAX1489ECSD+T
MAX1489 Series 240 kbps 5.5V Surface Mount RS-232 Receiver - SOIC-14

Descriptions

Descriptions of Texas Instruments AM26LV32INSG4 provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SO -40 to 85
Quad Receiver RS-422 16-Pin SOP Tube
IC QUAD DIFF LINE RCVR 16SO
IC RECEIVER 0/4 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.