Texas Instruments MC3486N

Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3486N.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+1.76%

CAD Models

Download Texas Instruments MC3486N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.272
$ 1.49
$ 1.49
Stock
33,880,753
149,438
149,438
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS32AIN
Quadruple Differential Line eceiver 16-PDIP -40 to 85
Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC3486N provided by its distributors.

Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
EAR99 MC3486 Tube RS422RS423 interface transceiver 5V 85mA 951.693491mg 35ns
LINE RECEIVER QUAD RS422/423, 3486; Type de circuit: Récepteur RS422 / RS423; Type d'interface CI: RS422, RS423; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: DIP; Nombre de
Line Receiver Quad Rs422/423, 3486; Device Type:Rs422/Rs423 Receiver; Ic Interface Type:Rs422, Rs423; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:16Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3486N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3486 N
  • MC3486N ..