Texas Instruments DS32EL0124SQE/NOPB

125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS32EL0124SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments DS32EL0124SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.52
$ 7.763
$ 7.763
Stock
172,557
259,595
259,595
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS32EL0421SQX/NOPB
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
Texas InstrumentsDS32EL0421SQE/NOPB
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
Texas InstrumentsDS32ELX0421SQE/NOPB
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
MicrochipKSZ9031RNXCC
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9031RNXIA
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9031RNXCA
Ethernet Controller, 1000 Mbps, Ieee 802.3, 1.14 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments DS32EL0124SQE/NOPB provided by its distributors.

125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
LINE RECEIVER DS32EL0124 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface deserializer 800mum 40muA 750mW 2.5V 3.3V
IC, DESERIALIZER, 3.125Gbps, LLP-48; SERDES Function:Deserializer; Data Rate:3.125Gbps; IC Input Type:LVCMOS; IC Output Type:LVDS; Driver Case Style:LLP; No. of Pins:48; Supply Voltage Range:3.135V to 3.465V, 2.375V to 2.625V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32EL0124SQENOPB