Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3450-FZG

USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type: Transceiver, Host; Standard: USB 2.0; Supply Voltage
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3450-FZG.

SHENGYU ELECTRONICS

Datasheet39 pages10 years ago

Newark

CAD Models

Download Microchip USB3450-FZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipUSB3280-AEZG
Microchip USB3280-AEZG; USB Transceiver; USB 2.0 at 480Mbit/s; 3.3 V; 36-Pin QFN
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps

Descriptions

Descriptions of Microchip USB3450-FZG provided by its distributors.

USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Hi-Speed USB Host ot Device PHY with UTMI+ Interface
IC TRANSCEIVER 40QFN Transceiver USB 40-QFN (6x6)
Interface - Specialized USB 2.0 PHY UTMI
PHY 1-CH 3.3V 40-Pin QFN EP Tray
Serial I/O Controller, 1 Channel(s), CMOS
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; USB HOST/TRANSCEIVER, 480MBPS, QFN-40; USB Type:Transceiver, USB Host; USB Standard:USB 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:40Pins; Data Rate:480Mbps; No. of Ports:1 Port; MSL:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3450FZG