Texas Instruments DP83848TSQ/NOPB

Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
$ 2.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848TSQ/NOPB.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.91%

CAD Models

Download Texas Instruments DP83848TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDP83848JSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN 0 to 70
Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Texas Instruments DP83848TSQ/NOPB provided by its distributors.

Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
Texas Instruments 10 Mbps, 100 MbpsEthernet Transceiver, LLPencapsulation, supportIEEE 802.3ustandard, 40Pin, 4.6 x 4.6 x 0.8mm
TRANSCEIVER, ENET PHYTER, 40LLP; Line/Bus driver/receiver/transceiver type:Ethernet Transceiver; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:83848; Pins, No. of:40; Transceivers, No. of:1
Ethernet Transceiver IC; Transceiver Type:IEEE-802.3; Interface:Ethernet, I2C, SCI, SPI; Data Rate Max:10Mbps; No. of Channels:1; Supply Current:10µA; Supply Voltage Min:-0.5V; Supply Voltage Max:4.2V; Termination Type:SMD ;RoHS Compliant: Yes
IC, ETHERNET TRANSCEIVER, LLP-40; Data R; IC, ETHERNET TRANSCEIVER, LLP-40; Data Rate:100Mbps; Supply Voltage Range:3V to 3.6V; Logic Case Style:LLP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Data Rate Max:10Mbps; Driver Case Style:LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848TSQ/NOPB .
  • DP83848TSQNOPB