Texas Instruments DS15BR400TVSX/NOPB

215mA LVDS 4 4 3V 1ns 3.6V CML, LVDS, LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR400TVSX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-70.85%

CAD Models

Download Texas Instruments DS15BR400TVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 6.448
$ 6.448
Stock
129,926
128,406
128,406
Authorized Distributors
3
4
4
Number of Channels
4
4
4
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
2 ns
2 ns
2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TQFP
TQFP
TQFP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS15BR400TVSX/NOPB.

Related Parts

Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVSX/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Analog DevicesMAX3815CCM+TD
MAX3815 Series 3 Channel HDMI/DVI Cables TMDS Digital Video Equalizer TQFP-48EP
MicrochipTMC2084-HT
Standalone Mode CircLink Controller | IC CTRLR CIRCLINK TM 48-TQFP

Descriptions

Descriptions of Texas Instruments DS15BR400TVSX/NOPB provided by its distributors.

215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
LVDS Buffer/Repeater 2000Mbps 0.5V 48-Pin TQFP T/R
Matte Tin (Sn) DS15BR400 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal splitter 2V 0.5mm -40C~85C 175mA
DS15BR400 4-CHANNEL LVDS BUFFER/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15BR400TVSXNOPB