Texas Instruments DS15BR401TVS/NOPB

215mA LVDS 4 4 3V 1ns 3.6V CML, LVDS, LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
$ 6.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TVS/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments DS15BR401TVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.298
$ 4.714
$ 4.714
Stock
203,571
242,088
242,088
Authorized Distributors
5
2
2
Number of Channels
4
4
4
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
2 ns
2 ns
2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TQFP
TQFP
TQFP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS90LV004TVS/NOPB
140mA LVDS 4 4 3.15V 2ns 3.45V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 1.5Gbps QFP 7mm*7mm*1mm
Texas InstrumentsSCAN90004TVS/NOPB
117mA LVDS 4 4 3.15V 2ns 3.45V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 1.5Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS90UR241QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44

Descriptions

Descriptions of Texas Instruments DS15BR401TVS/NOPB provided by its distributors.

215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
LVDS Buffer/Repeater 2000Mbps 0.5V 48-Pin TQFP Tray
Matte Tin (Sn) DS15BR401 Tray ACTIVE (Last Updated: 1day ago) signal buffer 3.3V 0.5mm -40C~85C 175mA
DS15BR401 4-CHANNEL LVDS BUFFER/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15BR401TVSNOPB