Analog Devices MAX3815CCM+TD

MAX3815 Series 3 Channel HDMI/DVI Cables TMDS Digital Video Equalizer TQFP-48EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3815CCM+TD.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3815CCM+TD.

Related Parts

Texas InstrumentsDS90UR241QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Texas InstrumentsDS15BR400TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
MicrochipTMC2084-HT
Standalone Mode CircLink Controller | IC CTRLR CIRCLINK TM 48-TQFP
MicrochipHV461FG-G
Telecom Ringer Gen Circuit 3.3V 12Hz/16.66Hz/20Hz/25Hz/30Hz/33.33Hz/40Hz/50Hz/60Hz 48-Pin LQFP

Descriptions

Descriptions of Analog Devices MAX3815CCM+TD provided by its distributors.

MAX3815 Series 3 Channel HDMI/DVI Cables TMDS Digital Video Equalizer TQFP-48EP
Video Equalizer Tape & Reel (TR) MAX3815 Surface Mount video processing unit 7mm 3.6V 70C
TQFP-48(7x7) Interface - Specialized ROHS
Cable Equalizer IC Extends DVI/HDMI Reach Beyond 30m
Ciiva
Consumer Circuit, Bipolar, PQFP48
DIGITAL VIDEO EQUALIZER, TQFP-48; IC Function: Digital Video Equalizer; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; IC Package Type: TQFP; No. of Pins: 48Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated