Texas Instruments TAS5717PHP

Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5717PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5717PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.09
$ 3.145
Stock
468,367
452,849
Authorized Distributors
1
5
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
2
2
Output Power
15 W
10 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5717PHP.

Related Parts

Texas InstrumentsTAS5727PHP
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5001IPFB
Audio Amp Speaker 1-CH Mono Class-AB 48-Pin TQFP Tray
Texas InstrumentsTAS5000PFB
Digital Audio PWM Processor 48-TQFP 0 to 70
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TAS5717PHP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
10-W stereo, 4.5- to 26-V, digital input, open loop Class-D amplifier w/ integrated cap free HP 48-HTQFP 0 to 85
IC, AMP, STEREO, DIG INPUT, 48HTQFP; Amplifier Class:D; No. of Channels:2; Output Power:15W; Supply Voltage Range:3V to 3.6V; THD + N:0.13% @ 1W, 8ohm, PVDD=8V; Load Impedance:8ohm; Operating Temperature Range:0°C to +85°C; Amplifier Case Style:TQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5717

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.