Texas Instruments DRV8833CRTER

10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833CRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.82%

CAD Models

Download Texas Instruments DRV8833CRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.256
Stock
1,084,179
587,541
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
2
Max Output Current
1 A
1 A
Output Voltage
-
-
Interface
PWM
PWM
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
10.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN Tube
3-Phase Motor Driver 2V to 6V 16-Pin UQFN T/R
Texas InstrumentsDRV8833CPWPR
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA
Texas InstrumentsTMP815PWR
18-V max sensored single-phase BLDC gate driver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8833CRTER provided by its distributors.

10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85
600mA Brush DC Motor 2.7V~10.8V PWM QFN-16-EP(3x3) Motor Driver ICs ROHS
Power MOSFET Tape & Reel (TR) DRV8833 ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY motor driver 10.8V 1A 3mm -40C~150C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.